86093968194755E3LF | ||
---|---|---|
DigiKey Part Number | 609-6489-ND | |
Manufacturer | ||
Manufacturer Product Number | 86093968194755E3LF | |
Description | CONN DIN RCPT 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 86093968194755E3LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
16 | ¥50.51813 | ¥808.29 |
32 | ¥47.72438 | ¥1,527.18 |
48 | ¥46.56063 | ¥2,234.91 |
80 | ¥44.23300 | ¥3,538.64 |
240 | ¥39.57725 | ¥9,498.54 |
448 | ¥37.24917 | ¥16,687.63 |
960 | ¥32.59299 | ¥31,289.27 |
2,400 | ¥30.96333 | ¥74,311.99 |