86093487313T55F1LF | |
---|---|
DigiKey Part Number | 609-5335-ND |
Manufacturer | |
Manufacturer Product Number | 86093487313T55F1LF |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093487313T55F1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
16 | ¥34.95875 | ¥559.34 |
32 | ¥33.11156 | ¥1,059.57 |
48 | ¥32.34188 | ¥1,552.41 |
80 | ¥30.80138 | ¥2,464.11 |
240 | ¥26.95129 | ¥6,468.31 |
448 | ¥26.18107 | ¥11,729.12 |
960 | ¥22.33103 | ¥21,437.79 |
2,400 | ¥20.79093 | ¥49,898.23 |