85928-202 | |
---|---|
DigiKey Part Number | 85928-202-ND |
Manufacturer | |
Manufacturer Product Number | 85928-202 |
Description | 202 METRAL 4RX1M RA RCP PF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥14.45160 | ¥6,936.77 |