84817-101001LLF | ||
---|---|---|
DigiKey Part Number | 609-84817-101001LLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 84817-101001LLF | |
Description | CONN HEADER HIGH SPEED 36POS PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 36 Connector Header, Male Pins Through Hole Natural High Speed | |
Datasheet | Datasheet | |
EDA/CAD Models | 84817-101001LLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 6 Ground | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
48 | ¥34.49458 | ¥1,655.74 |
144 | ¥32.76896 | ¥4,718.73 |
528 | ¥30.36432 | ¥16,032.36 |