76808-009LF | |
---|---|
DigiKey Part Number | 76808-009LF-ND |
Manufacturer | |
Manufacturer Product Number | 76808-009LF |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.24037 | ¥17,240.37 |