76785-401LF | ||
---|---|---|
DigiKey Part Number | 609-4455-2-ND - Tape & Reel (TR) 609-4455-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 76785-401LF | |
Description | CONTACT FLAT FLEX SOCKET TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 76785-401LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.93100 | ¥46.55 |
100 | ¥0.89890 | ¥89.89 |
250 | ¥0.77528 | ¥193.82 |
500 | ¥0.74426 | ¥372.13 |
1,000 | ¥0.65125 | ¥651.25 |
2,500 | ¥0.58920 | ¥1,473.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.49616 | ¥7,442.40 |
30,000 | ¥0.44965 | ¥13,489.50 |
75,000 | ¥0.41864 | ¥31,398.00 |