76361-031 | ||
---|---|---|
DigiKey Part Number | 76361-031-ND | |
Manufacturer | ||
Manufacturer Product Number | 76361-031 | |
Description | CABLE MOD 4P4C JACK-CABLE 0.72' | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Cable 4p4c (RJ9, RJ10, RJ22) 0.72' (218.0mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Individual Wires | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 0.72' (218.0mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - | |
Style | - | |
Base Product Number |