7432E0225S01 | ||
---|---|---|
DigiKey Part Number | 7432E0225S01-ND | |
Manufacturer | ||
Manufacturer Product Number | 7432E0225S01 | |
Description | CONN SMARTCARD 8POS VANDLPRF PCB | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |