7334L2632F04LF | ||
---|---|---|
DigiKey Part Number | 7334L2632F04LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 7334L2632F04LF | |
Description | CONN SMART CARD PUSH-PULL R/A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 18 (16 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 7334L2632F04LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 18 (16 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Board Lock, Switch | |
Height Above Board | 0.299" (7.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥6.87861 | ¥9,630.05 |