72309-8044BLF | ||
---|---|---|
DigiKey Part Number | 609-5975-ND | |
Manufacturer | ||
Manufacturer Product Number | 72309-8044BLF | |
Description | CONN RCPT USB2.0 TYPEA STACK R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 72309-8044BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.56900 | ¥125.69 |
41 | ¥11.76634 | ¥482.42 |
82 | ¥11.23207 | ¥921.03 |
287 | ¥10.16258 | ¥2,916.66 |
533 | ¥9.36030 | ¥4,989.04 |
1,025 | ¥8.02308 | ¥8,223.66 |
2,501 | ¥7.48823 | ¥18,728.06 |