71781-001 | ||
---|---|---|
DigiKey Part Number | 71781-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 71781-001 | |
Description | CONN SCA-2 RCPT 40POS VERT SLDR | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 71781-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | Board Guide, Board Lock, Latch Lock | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |