70524CLF | ||
---|---|---|
DigiKey Part Number | 609-5360-ND | |
Manufacturer | ||
Manufacturer Product Number | 70524CLF | |
Description | DUST CAP STD FOR 15POS F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet | |
EDA/CAD Models | 70524CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.54100 | ¥15.41 |
100 | ¥1.18550 | ¥118.55 |
1,000 | ¥0.82045 | ¥820.45 |
5,000 | ¥0.72933 | ¥3,646.65 |
10,000 | ¥0.66095 | ¥6,609.50 |