69176-014LF | ||
---|---|---|
DigiKey Part Number | 609-2384-ND | |
Manufacturer | ||
Manufacturer Product Number | 69176-014LF | |
Description | CONN RCPT HSG 14POS 2.54MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 69176-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.77000 | ¥26.77 |
10 | ¥24.27200 | ¥242.72 |
100 | ¥21.38860 | ¥2,138.86 |
1,000 | ¥15.50671 | ¥15,506.71 |
5,000 | ¥13.90253 | ¥69,512.65 |