69146-208LF | |
---|---|
DigiKey Part Number | 69146-208LF-ND |
Manufacturer | |
Manufacturer Product Number | 69146-208LF |
Description | JUMPER LOW PRO SR MULTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (1 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69146-208LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 8 (1 x 8) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic | |
Voltage Rating | - | |
Current Rating (Amps) | 2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥4.12925 | ¥825.85 |