67045-008LF | ||
---|---|---|
DigiKey Part Number | 67045-008LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 67045-008LF | |
Description | LOW PROFILE STRAIN RELIEF | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Quickie™ Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Quickie™ Series | |
Features | Low Profile | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,320 | ¥2.90408 | ¥12,545.63 |