67013-014LF | ||
---|---|---|
DigiKey Part Number | 609-67013-014LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 67013-014LF | |
Description | CONN FFC/FPC RCPT HSG 14POS 2.54 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 14Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 67013-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.08500 | ¥70.85 |
25 | ¥6.79400 | ¥169.85 |
50 | ¥6.64800 | ¥332.40 |
100 | ¥6.35900 | ¥635.90 |
300 | ¥5.78073 | ¥1,734.22 |
600 | ¥5.20267 | ¥3,121.60 |
1,200 | ¥4.62467 | ¥5,549.60 |
2,700 | ¥4.19109 | ¥11,315.94 |