67013-011LF | ||
---|---|---|
DigiKey Part Number | 609-67013-011LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 67013-011LF | |
Description | CONN FFC/FPC RCPT HSG 11POS 2.54 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 11Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 67013-011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 11 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.97800 | ¥69.78 |
500 | ¥5.12510 | ¥2,562.55 |
1,000 | ¥4.55561 | ¥4,555.61 |
5,000 | ¥3.98620 | ¥19,931.00 |
10,000 | ¥3.78688 | ¥37,868.80 |