55510-310TRLF | ||
---|---|---|
DigiKey Part Number | 609-5083-2-ND - Tape & Reel (TR) 609-5083-1-ND - Cut Tape (CT) 609-5083-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 55510-310TRLF | |
Description | CONN RCPT 10POS 0.079 GOLD SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 55510-310TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.54700 | ¥95.47 |
100 | ¥8.57140 | ¥857.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.81824 | ¥5,113.68 |
1,500 | ¥5.84423 | ¥8,766.34 |
3,750 | ¥5.64941 | ¥21,185.29 |
5,250 | ¥5.45460 | ¥28,636.65 |