52057-102LF | |
---|---|
DigiKey Part Number | 609-2488-ND |
Manufacturer | |
Manufacturer Product Number | 52057-102LF |
Description | CONN RCPT HIGH SPEED 36P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 52057-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 6 Ground | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.65000 | ¥94.65 |
10 | ¥83.89100 | ¥838.91 |
48 | ¥77.43813 | ¥3,717.03 |
96 | ¥73.13583 | ¥7,021.04 |
288 | ¥66.68243 | ¥19,204.54 |
528 | ¥62.38047 | ¥32,936.89 |
1,008 | ¥57.21793 | ¥57,675.67 |