51667-XX001LF | ||
---|---|---|
DigiKey Part Number | 609-2082-ND | |
Manufacturer | ||
Manufacturer Product Number | 51667-XX001LF | |
Description | CONN RCPT BLADE PWR 35POS PCB | |
Customer Reference | ||
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 51667-XX001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 11 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.65000 | ¥72.65 |
22 | ¥65.39500 | ¥1,438.69 |
44 | ¥60.02523 | ¥2,641.11 |
88 | ¥58.44500 | ¥5,143.16 |
242 | ¥52.12698 | ¥12,614.73 |
440 | ¥48.96764 | ¥21,545.76 |
946 | ¥43.28114 | ¥40,943.96 |