51416-001LF | ||
---|---|---|
DigiKey Part Number | 609-2078-ND | |
Manufacturer | ||
Manufacturer Product Number | 51416-001LF | |
Description | CONN RCPT BLADE PWR 26P EDGE MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 26 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 51416-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥59.46000 | ¥594.60 |
25 | ¥56.16840 | ¥1,404.21 |
44 | ¥54.79932 | ¥2,411.17 |
88 | ¥52.05943 | ¥4,581.23 |
264 | ¥46.57996 | ¥12,297.11 |
440 | ¥43.83977 | ¥19,289.50 |
968 | ¥38.35988 | ¥37,132.36 |