47457-002LF | |
---|---|
DigiKey Part Number | 609-6099-2-ND - Tape & Reel (TR) 609-6099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47457-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47457-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.04280 | ¥51.07 |
50 | ¥1.87520 | ¥93.76 |
100 | ¥1.80210 | ¥180.21 |
250 | ¥1.61800 | ¥404.50 |
500 | ¥1.54460 | ¥772.30 |
1,000 | ¥1.28714 | ¥1,287.14 |
2,500 | ¥1.17680 | ¥2,942.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.02970 | ¥10,297.00 |
20,000 | ¥0.99292 | ¥19,858.40 |
30,000 | ¥0.97821 | ¥29,346.30 |
50,000 | ¥0.95615 | ¥47,807.50 |