10135739-002LF | ||
---|---|---|
DigiKey Part Number | 609-10135739-002LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10135739-002LF | |
Description | OCT SPLT RUBGLND 7MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bushing, Split 0.276" (7.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.276" (7.00mm) | |
Features | - | |
Material | Silicone | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥15.11380 | ¥3,022.76 |