10135689-092102LF | |
---|---|
DigiKey Part Number | 10135689-092102LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10135689-092102LF |
Description | TERM BLADE FEMALE 10-12AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Female Blade Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.89509 | ¥49,475.45 |