10135689-092062LF | |
---|---|
DigiKey Part Number | 10135689-092062LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10135689-092062LF |
Description | TERM BLADE FEMALE 6AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Female Blade Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,400 | ¥8.83973 | ¥47,734.54 |