10135356-0311B03LF | ||
---|---|---|
DigiKey Part Number | 10135356-0311B03LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10135356-0311B03LF | |
Description | DDR4 288P SMT ASSY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Memory Type | - | |
Standards | - | |
Mounting Type | - | |
Insertion Angle | - | |
Features | - | |
Mounting Feature | - | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,680 | ¥29.00363 | ¥48,726.10 |