10134170-1220LF | ||
---|---|---|
DigiKey Part Number | 609-10134170-1220LFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 10134170-1220LF | |
Description | MINITEK RCPT PWR 4.2 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31350 | ¥1,254.00 |