10132445-02LF | |
---|---|
DigiKey Part Number | 10132445-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 10132445-02LF |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132445-02LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22900 | ¥12.29 |
100 | ¥0.94340 | ¥94.34 |
500 | ¥0.79814 | ¥399.07 |
1,000 | ¥0.65305 | ¥653.05 |
5,000 | ¥0.58051 | ¥2,902.55 |
10,000 | ¥0.52608 | ¥5,260.80 |