10130680-Z0400YYLF | ||
---|---|---|
DigiKey Part Number | 609-10130680-Z0400YYLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10130680-Z0400YYLF | |
Description | CBL ASSY 8P TO USB PWR M 13.12' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (12V) 13.12' (4.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (12V) | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.16000 | ¥282.16 |
20 | ¥247.07650 | ¥4,941.53 |
100 | ¥221.14910 | ¥22,114.91 |