10129954-A02502JLF | |
---|---|
DigiKey Part Number | 609-10129954-A02502JLF-ND |
Manufacturer | |
Manufacturer Product Number | 10129954-A02502JLF |
Description | CABLE ASSY EXAMAX 2.5M 30AWG RIB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane, 4 Pair, 8 Column to Backplane, 8 Pair, 12 Column 32 Line 8.20' (2.50m) 98" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 4 Pair, 8 Column to Backplane, 8 Pair, 12 Column | |
Number of Lines | 32 | |
Cable Length - Unexposed | 8.20' (2.50m) 98" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥4,337.44550 | ¥86,748.91 |