10129416-004LF | ||
---|---|---|
DigiKey Part Number | 609-10129416-004LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10129416-004LF | |
Description | BK300 WITH OPEN SLOT TYP | |
Customer Reference | ||
Detailed Description | Terminal Busbar Clip Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥83.97717 | ¥20,154.52 |