10128332-11JLF | ||
---|---|---|
DigiKey Part Number | 10128332-11JLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10128332-11JLF | |
Description | CONN RCPT EXAMAX 48POS EDGE MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black ExaMax® Guide Right | |
Datasheet | Datasheet | |
EDA/CAD Models | 10128332-11JLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥90.52094 | ¥65,175.08 |