10127815-24LF | ||
---|---|---|
DigiKey Part Number | 609-4837-ND | |
Manufacturer | ||
Manufacturer Product Number | 10127815-24LF | |
Description | CONN RCPT HSG 24POS 4.20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10127815-24LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.92300 | ¥39.23 |
25 | ¥3.58840 | ¥89.71 |
50 | ¥3.37740 | ¥168.87 |
100 | ¥3.23620 | ¥323.62 |
250 | ¥2.95480 | ¥738.70 |
500 | ¥2.81426 | ¥1,407.13 |
1,000 | ¥2.32177 | ¥2,321.77 |
2,500 | ¥2.11066 | ¥5,276.65 |