10127815-04LF | ||
---|---|---|
DigiKey Part Number | 609-4832-ND | |
Manufacturer | ||
Manufacturer Product Number | 10127815-04LF | |
Description | CONN RCPT HSG 4POS 4.20MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10127815-04LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.88900 | ¥8.89 |
25 | ¥0.73600 | ¥18.40 |
50 | ¥0.68000 | ¥34.00 |
100 | ¥0.65740 | ¥65.74 |
250 | ¥0.56636 | ¥141.59 |
500 | ¥0.54368 | ¥271.84 |
1,000 | ¥0.47576 | ¥475.76 |
2,500 | ¥0.43044 | ¥1,076.10 |