10127718-001LF | ||
---|---|---|
DigiKey Part Number | 609-4845-2-ND - Tape & Reel (TR) 609-4845-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10127718-001LF | |
Description | CONN SOCKET 20-30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 10127718-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
25 | ¥0.42680 | ¥10.67 |
50 | ¥0.39560 | ¥19.78 |
100 | ¥0.38260 | ¥38.26 |
250 | ¥0.32968 | ¥82.42 |
500 | ¥0.31638 | ¥158.19 |
1,000 | ¥0.27682 | ¥276.82 |
2,500 | ¥0.25048 | ¥626.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23071 | ¥2,307.10 |
20,000 | ¥0.21094 | ¥4,218.80 |
30,000 | ¥0.19116 | ¥5,734.80 |
50,000 | ¥0.17798 | ¥8,899.00 |