10127402-00H1000LF | ||
---|---|---|
DigiKey Part Number | 609-10127402-00H1000LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10127402-00H1000LF | |
Description | PWRBLADE ULTRA VR | |
Customer Reference | ||
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 10127402-00H1000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 70A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,920 | ¥56.01242 | ¥107,543.85 |