10127037-101LF | |
---|---|
DigiKey Part Number | 10127037-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127037-101LF |
Description | SFP+ 1X2 CAGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For |
EDA/CAD Models | 10127037-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85604 | ¥14,568.12 |