10126366-12JLF | ||
---|---|---|
DigiKey Part Number | 10126366-12JLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10126366-12JLF | |
Description | CONN HEADER EXAMAX 140POS PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 140 Connector Header Through Hole Black ExaMAX®, Guide Left | |
Datasheet | Datasheet | |
EDA/CAD Models | 10126366-12JLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header | |
Connector Style | ExaMAX®, Guide Left | |
Number of Positions | 140 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | ExaMax® Guide Left | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
630 | ¥95.19078 | ¥59,970.19 |