10124234-060006LF | ||
---|---|---|
DigiKey Part Number | 10124234-060006LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10124234-060006LF | |
Description | CABLE BLADE PWR-BLADE 2WR 7.68" | |
Customer Reference | ||
Detailed Description | Cable Blade Type Power Connector to Blade Terminals 2 Line 0.64' (0.20m) 7.68" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Blade Type Power Connector to Blade Terminals | |
Number of Lines | 2 | |
Cable Length - Unexposed | 0.64' (0.20m) 7.68" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥531.69667 | ¥47,852.70 |