10122956-BC2401U | ||
---|---|---|
DigiKey Part Number | 609-10122956-BC2401U-ND | |
Manufacturer | ||
Manufacturer Product Number | 10122956-BC2401U | |
Description | MINITEKPWR 4.2 R/A COVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Minitek™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.62070 | ¥116,207.00 |