10122257-4150LF | ||
---|---|---|
DigiKey Part Number | 10122257-4150LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10122257-4150LF | |
Description | CABLE BACKPLANE 96WIRE 4.92' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Backplane, 8 Pair, 12 Column to Backplane, 8 Pair, 12 Column 96 Line 4.92' (1.50m) 59.0" | |
Datasheet | Datasheet | |
EDA/CAD Models | 10122257-4150LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 8 Pair, 12 Column to Backplane, 8 Pair, 12 Column | |
Number of Lines | 96 | |
Cable Length - Unexposed | 4.92' (1.50m) 59.0" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥1,225.89667 | ¥18,388.45 |