10121889-003LF | ||
---|---|---|
DigiKey Part Number | 10121889-003LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10121889-003LF | |
Description | CABLE BACKPLANE-WIRE 120WR 3.35' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Backplane, 10 Pair, 12 Column to Wire 120 Line 3.35' (1.02m) 40.2" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 10 Pair, 12 Column to Wire | |
Number of Lines | 120 | |
Cable Length - Unexposed | 3.35' (1.02m) 40.2" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥528.12100 | ¥15,843.63 |