10121888-002LF | ||
---|---|---|
DigiKey Part Number | 10121888-002LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10121888-002LF | |
Description | CABLE BACKPLANE-WIR 96WR 167.98' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Backplane, 10 Pair, 12 Column to Wire 96 Line 167.98' (51.20m) 2016" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 10 Pair, 12 Column to Wire | |
Number of Lines | 96 | |
Cable Length - Unexposed | 167.98' (51.20m) 2016" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥719.79567 | ¥21,593.87 |