10118251-004LF | ||
---|---|---|
DigiKey Part Number | 10118251-004LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10118251-004LF | |
Description | CONN EDGE DUAL FMALE 60POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10118251-004LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 12 | |
Number of Positions | 60 (24 + 36 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,440 | ¥52.22656 | ¥75,206.25 |