10116105-007LF | ||
---|---|---|
DigiKey Part Number | 609-10116105-007LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10116105-007LF | |
Description | CABLE FFC/FPC 32POS 1MM 2.56" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position FFC, FPC Cable 0.039" (1.00mm) 2.559" (65.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.559" (65.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.35424 | ¥50,708.48 |