10109832-Z0200YYLF | ||
---|---|---|
DigiKey Part Number | 10109832-Z0200YYLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10109832-Z0200YYLF | |
Description | CBL ASSY 8P TO USB-A M 6.56' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (2x4) to USB A Male Plug 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (2x4) to USB A Male Plug | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.67489 | ¥93,674.89 |