10106813-061112LF | ||
---|---|---|
DigiKey Part Number | 609-4603-2-ND - Tape & Reel (TR) 609-4603-1-ND - Cut Tape (CT) 609-4603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10106813-061112LF | |
Description | CONN SELF-MATE 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 10106813-061112LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥30.77700 | ¥307.77 |
25 | ¥29.14960 | ¥728.74 |
50 | ¥28.47160 | ¥1,423.58 |
100 | ¥27.11630 | ¥2,711.63 |
250 | ¥23.72664 | ¥5,931.66 |
500 | ¥23.04890 | ¥11,524.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.65933 | ¥19,659.33 |
2,000 | ¥18.98145 | ¥37,962.90 |
3,000 | ¥18.30353 | ¥54,910.59 |