10091379-001LF | ||
---|---|---|
DigiKey Part Number | 10091379-001LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10091379-001LF | |
Description | CONN HEADER BLADE PWR 23POS PCB | |
Customer Reference | ||
Detailed Description | 23 Connector Header, Male Pins and Blades Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 10091379-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 23 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Signal, 7 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
112 | ¥254.73089 | ¥28,529.86 |