10089745-Z0100YYLF | ||
---|---|---|
DigiKey Part Number | 10089745-Z0100YYLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10089745-Z0100YYLF | |
Description | CBL ASSY 8P TO USB PWR M 3.28' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (12V) 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (12V) | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥160.51466 | ¥160,514.66 |