10089331-104LF | ||
---|---|---|
DigiKey Part Number | 10089331-104LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10089331-104LF | |
Description | METRAL CABLE KIT 64P VDS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Line |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Lines | - | |
Cable Length - Unexposed | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥75.50280 | ¥22,650.84 |